346-048-500-804

Heilind Number:EDA346-048-500-804
Manufacturer:EDAC
Manufacturer Number:346-048-500-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-500-804

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. With a double row design and 48 positions, they provide ample connectivity for your electronic components. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors have a 3A amperage rating and are rated for operation in temperatures ranging from -40 to 105 °C. Whether you're working on a personal project or a professional undertaking, these Card Edge Connectors are the perfect choice for your PCB assembly needs.