346-048-500-808

Heilind Number:EDA346-048-500-808
Manufacturer:EDAC
Manufacturer Number:346-048-500-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-500-808

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they boast a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. With two rows and 48 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors make integration a breeze. Suitable for a wide range of applications, they are built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your setup with these high-quality connectors.