M83723/82W10208 L/C

Heilind Number:EDA346-048-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-101

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single row configuration, featuring 48 positions for optimal performance. Crafted with precision, the housing is composed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contacts are made of high-quality Copper Alloy, delivering reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Perfect for various applications, they operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these cutting-edge connectors.