M83723/82W10209 L/C

Heilind Number:EDA346-048-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 48 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose our Card Edge Connectors for superior board-to-board connectivity.