M83723/82W1020N L/C

Heilind Number:EDA346-048-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 48 positions and a pitch of .125 inches, ensuring seamless integration into your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission with an amperage rating of 3A. The straight mount orientation and .2-inch row spacing offer easy installation, while a wide operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your board-to-board connections with these high-quality connectors, a must-have in any electronic setup.