M83723/82W1020Y L/C

Heilind Number:EDA346-048-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-104

Detailed Description

Enhance connectivity in your electronic systems with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color for easy identification. With an amperage of 3 A, they offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The single-row configuration with 48 positions allows for efficient PCB connections. Made of Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in their performance for seamless board-to-board connections in your electronic projects.