M83723/82W12036 L/C

Heilind Number:EDA346-048-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-107

Detailed Description

Enhance your PCB connectivity with these innovative Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors boast a single row layout with a total of 48 positions, ensuring efficient signal transmission. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance in various applications. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Elevate your connectivity solutions with these cutting-edge connectors.