M83723/82W12037 L/C

Heilind Number:EDA346-048-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for high performance, these connectors boast a 3 A amperage capacity, making them ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 48 positions, they offer seamless integration for your projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Whether you require straight or right-angle mounting, these connectors deliver flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.