M83723/82W12038 L/C

Heilind Number:EDA346-048-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-112

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for seamless integration on PCBs, each connector features durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable signal transmission. The single-row configuration with 48 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB connections with these high-quality components.