346-048-520-201

Heilind Number:EDA346-048-520-201
Manufacturer:EDAC
Manufacturer Number:346-048-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-201

Detailed Description

Enhance connectivity on your PCBs with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, these connectors ensure reliable power transmission. The copper alloy contact material guarantees secure and efficient data transfer. Boasting a double-row configuration with 48 positions, they offer ample connectivity options. The pitch of .125 inches and row spacing of .2 inches allow for easy installation. Suitable for various applications, their straight mount orientation provides flexibility in setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Upgrade your connectivity solutions with these high-quality components.