M83723/82W1203Y L/C

Heilind Number:EDA346-048-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green finish and offer a reliable amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in operation. Featuring two rows of copper alloy contacts and a pitch of .125 inches, they provide optimal signal transmission with minimal interference. With 48 positions, you can easily accommodate multiple connections on your board. Their straight mount orientation and .2-inch row spacing offer convenient installation and efficient use of space. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.