M83723/82W12127 L/C

Heilind Number:EDA346-048-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-212

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green hue and are crafted from UL 94V-0 Thermoplastic Polyester for durable housing. With a dual-row configuration and a total of 48 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate efficiently in temperatures ranging from -40 to 105 °C. Upgrade your connectivity with our high-quality Card Edge Connectors.