M83723/82W12128 L/C

Heilind Number:EDA346-048-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Boasting a vibrant green hue, these connectors feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 48 positions cater to diverse circuitry needs. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate efficiently in extreme temperatures ranging from -40 to 105°C. Take your PCB assembly to the next level with these essential components.