346-048-520-604

Heilind Number:EDA346-048-520-604
Manufacturer:EDAC
Manufacturer Number:346-048-520-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-604

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for efficient board-to-board PCB connections. Featuring a vibrant green color and a single row construction, these connectors ensure seamless integration in your electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable performance in demanding environments. The .125-inch pitch and .2-inch row spacing accommodate 48 positions, facilitating precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these cutting-edge connectors, delivering both functionality and durability.