M83723/82W14047 L/C

Heilind Number:EDA346-048-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for high-performance applications. Featuring a vibrant green color, these connectors are not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Each connector is engineered for optimal conductivity, with copper alloy contacts capable of handling up to 3 A of current. With a single row layout and a pitch of .125 inches, they offer precise and reliable connections. The straight mount orientation and 48 positions make them versatile for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors ensure consistent performance even in harsh environments. Upgrade your PCB setups with these essential components.