M83723/82W14049 L/C

Heilind Number:EDA346-048-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-658

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a high amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee both strength and conductivity. With a single row layout and 48 positions, they offer ample space for seamless connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for a wide range of applications, these connectors are a must-have for any electronics project. Operating flawlessly in temperatures ranging from -40 to 105°C, they are built to withstand even the harshest environments. Upgrade your setup with these essential components and experience enhanced performance and durability.