346-048-520-802

Heilind Number:EDA346-048-520-802
Manufacturer:EDAC
Manufacturer Number:346-048-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-802

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these green connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connection for up to 48 positions. Perfect for board-to-board PCB assembly, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Trust in their quality to streamline your electronic systems.