M83723/82W14077 L/C

Heilind Number:EDA346-048-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-520-808

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setups. These connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3 A amperage rating and Copper Alloy contact material, they guarantee efficient power transmission. The dual-row design with 48 positions and a .125-inch pitch offers ample connectivity options, while a .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for both standard and extreme environments. Trust in our connectors to streamline your board-to-board connections with precision and durability.