M83723/82W1407Y L/C

Heilind Number:EDA346-048-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row layout with 48 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating, these connectors are ideal for various electronic applications. Whether for home or industrial use, trust in their straight mount orientation to deliver secure and stable connections. Elevate your PCB assembly with these essential components.