M83723/82W14126 L/C

Heilind Number:EDA346-048-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-102

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors. Designed in a sleek green hue, they not only offer a visually appealing touch but also boast high performance. With a current rating of 3 A and sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring one row with 48 positions spaced at .125 inches, they ensure seamless and efficient board-to-board connections. The copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your setup today with these reliable and versatile components.