M83723/82W14127 L/C

Heilind Number:EDA346-048-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-103

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors boast a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, they offer 48 positions for optimal flexibility in your circuitry. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for high-performance applications in various industries. Trust in their straight mount orientation for a secure and stable connection every time. Elevate your PCB design with these essential connectors, a must-have in any engineer's toolkit.