M83723/82W14128 L/C

Heilind Number:EDA346-048-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-104

Detailed Description

Enhance connectivity and streamline data transfer with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. With a single row layout and a total of 48 positions, they offer ample room for intricate circuitry. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Trust in our top-of-the-line Card Edge Connectors for seamless and robust electronic solutions.