M83723/82W14129 L/C

Heilind Number:EDA346-048-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-107

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they offer a current rating of 3 A and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 48 positions, achieving seamless board-to-board connections is effortless. The contact material, copper alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.