M83723/82W1412N L/C

Heilind Number:EDA346-048-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in vibrant green. Designed for optimal functionality, these connectors boast a 3A amperage capacity, ensuring reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, they offer exceptional reliability and longevity. With a single row configuration, 48 positions, and a pitch of .125 inches, they provide seamless integration for your PCB projects. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for a wide range of applications, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with our top-of-the-line Card Edge Connectors.