M83723/82W14156 L/C

Heilind Number:EDA346-048-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row configuration, they offer easy installation onto your circuit board. Crafted with high-quality Copper Alloy contacts, each connector guarantees reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 48 positions allow for versatile usage. Designed for straight mounting orientation, they provide a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these essential components.