346-048-521-201

Heilind Number:EDA346-048-521-201
Manufacturer:EDAC
Manufacturer Number:346-048-521-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-201

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, they guarantee optimal conductivity for your applications. The dual-row layout, with a pitch of .125 inches and row spacing of .2 inches, offers seamless integration onto your PCBs. Boasting 48 positions, these connectors provide ample room for your connections. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in our connectors to deliver consistent and efficient connectivity for your projects. Explore our full range of PCB connectors for more options.