M83723/82W14157 L/C

Heilind Number:EDA346-048-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-203

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The two rows of Copper Alloy contacts ensure reliable power transmission, with a maximum amperage of 3 A. With a .125-inch pitch and .2-inch row spacing, these connectors offer precise alignment for up to 48 positions. Their straight mount orientation allows for easy installation on PCBs, while withstanding a wide operating temperature range of -40 to 105 °C. Ideal for various applications, from industrial machinery to consumer electronics, these connectors guarantee efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential component.