346-048-521-204

Heilind Number:EDA346-048-521-204
Manufacturer:EDAC
Manufacturer Number:346-048-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-204

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant Green hue. These connectors are designed for seamless integration, featuring a 2-row layout with 48 positions for optimal connectivity. Crafted with high-quality materials, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in a broad temperature range from -40 to 105°C, they are ideal for various environments. Their straight mount orientation simplifies installation, making them a versatile choice for your connectivity needs. Upgrade your systems with these robust and efficient Card Edge Connectors.