M83723/82W14158 L/C

Heilind Number:EDA346-048-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14158 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14158 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-207

Detailed Description

Upgrade your PCB assembly with our durable and efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a double row layout and a total of 48 positions, they offer ample connectivity options for your electronic components. Crafted from high-quality Copper Alloy, the contacts ensure reliable and low-resistance connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Choose the straight mount orientation for easy installation. Trust in our connectors to deliver superior performance and longevity to your electronic devices.