M83723/82W14159 L/C

Heilind Number:EDA346-048-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a 48-position, dual-row layout with a .125-inch pitch and .2-inch row spacing, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they offer reliable power delivery of up to 3A. With a straight mount orientation and an operating temperature range of -40 to 105°C, they are suitable for various industrial applications. Upgrade your PCB designs with these precision-engineered connectors for enhanced performance and durability.