M83723/82W1415N L/C

Heilind Number:EDA346-048-521-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-212

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for efficient signal transmission. Featuring a vibrant Green color, these connectors offer a sleek and visually appealing addition to your setup. With a robust amperage rating of 3A, they ensure reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The dual-row design with 48 positions allows for versatile connection possibilities. Made of Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or DIY projects, these connectors, with a straight mount orientation, offer easy installation. Operating flawlessly in temperature ranges from -40 to 105°C, they are suitable for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.