M83723/82W16106 L/C

Heilind Number:EDA346-048-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-602

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green hue, they not only offer functionality but also add a touch of color to your setup. With an amperage of 3 A, they provide reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and durability. Perfect for single-row applications, these connectors boast 48 positions, allowing for seamless board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, even in tight spaces. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Trust in these connectors for efficient and secure electronic configurations.