M83723/82W16107 L/C

Heilind Number:EDA346-048-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they not only provide a visual pop but also ensure a seamless power flow with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. With a single row design and 48 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material and .125-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your PCB assembly needs. Explore our range of connectors for more options to streamline your electronic projects.