M83723/82W16108 L/C

Heilind Number:EDA346-048-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-604

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant Green color, these connectors are not just functional but also visually appealing. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, they ensure safe and efficient power transmission. The single-row design with 48 positions offers ample connectivity options for your circuitry. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these essential components.