M83723/82W16109 L/C

Heilind Number:EDA346-048-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-607

Detailed Description

Enhance connectivity on your circuit boards with these durable Card Edge Connectors. Designed for seamless integration, they feature a single row of 48 positions with a .125-inch pitch, ensuring reliable contact. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers robust protection. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various electronic applications, ensuring secure and stable connections. Perfect for professionals in the PCB design industry, they are a must-have for any project requiring high-performance connectivity solutions.