M83723/82W1610N L/C

Heilind Number:EDA346-048-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 48 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precision in assembly. Perfect for straight mounting orientation, these connectors can withstand extreme temperatures ranging from -40 to 105°C, making them a versatile choice for various applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board PCB connections with ease.