M83723/82W16248 L/C

Heilind Number:EDA346-048-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-803

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage rating, they ensure reliable power transmission. The two-row design with 48 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. A pitch of .125 inches and row spacing of .2 inches facilitate easy PCB assembly. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB designs with these high-quality connectors for optimal performance and longevity.