346-048-521-804

Heilind Number:EDA346-048-521-804
Manufacturer:EDAC
Manufacturer Number:346-048-521-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for durability and high performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 48 positions, they offer seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.