M83723/82W18086 L/C

Heilind Number:EDA346-048-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission for your electronic devices. The two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, provide efficient signal transfer. Offering a total of 48 positions, these connectors are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to install in various environments. Trust in our connectors to deliver consistent performance and secure connections for your projects. Elevate your PCB design with these essential components.