M83723/82W18087 L/C

Heilind Number:EDA346-048-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-878

Detailed Description

Enhance your PCB assembly with our high-performance Card Edge Connectors, designed for seamless board-to-board connections. These connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With a dual-row design and a total of 48 positions, they offer ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees superior conductivity and longevity. Operating within a wide temperature range of -40 to 105 °C, our connectors are suitable for various environments. Their straight mount orientation and compact pitch of .125 inches make them easy to integrate into your design. Trust in our connectors to deliver optimal performance and durability for your electronic projects.