M83723/82W18088 L/C

Heilind Number:EDA346-048-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-101

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in high-temperature environments. With a single row layout, they offer easy integration onto your PCBs. The Copper Alloy contact material guarantees efficient power transfer, supporting an amperage of up to 3 A. Boasting a pitch of .125 inches and a row spacing of .2 inches, they provide seamless interconnection between components. With 48 positions available, you have ample room for expansion and customization. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Trust in these connectors for seamless and secure board-to-board connections in your projects.