M83723/82W18089 L/C

Heilind Number:EDA346-048-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row design and 48 positions, they offer seamless integration for your circuit boards. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for versatility, these connectors support straight mounting orientation, accommodating various installation requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in diverse environments. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.