M83723/82W1808N L/C

Heilind Number:EDA346-048-522-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-103

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration into PCBs, these connectors feature a single row with 48 positions, ensuring efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they guarantee long-lasting functionality. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications, providing secure and stable connections even in harsh environments. Elevate your PCB connectivity solutions with these green-colored Card Edge Connectors.