M83723/82W1808Y L/C

Heilind Number:EDA346-048-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-104

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connectors, designed for seamless integration on your circuit boards. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in harsh industrial environments. With a single row layout and 48 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity, while the pitch of .125 inches and row spacing of .2 inches allow for precise and secure connections. With a straight mount orientation, they can be easily installed for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for a wide range of applications. Upgrade your board-to-board connections with ease and confidence.