M83723/82W18146 L/C

Heilind Number:EDA346-048-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-107

Detailed Description

Enhance connectivity in your PCB designs with these durable Card Edge Connectors. Designed for efficient power transmission, they feature a contact material of Copper Alloy, ensuring optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing provides robust protection, making them suitable for a wide range of applications. With a single row configuration and a total of 48 positions, these connectors offer seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in demanding environments. Whether you're a professional in the field or a DIY enthusiast, these connectors are essential for achieving secure and efficient PCB connections.