M83723/82W18147 L/C

Heilind Number:EDA346-048-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a single row configuration, they offer seamless integration onto your board with a pitch of .125 inches and row spacing of .2 inches. Each connector is equipped with 48 positions, ensuring ample connectivity for your application. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Ideal for various industries, including telecommunications, automotive, and aerospace, our Card Edge Connectors are a must-have for your electronic projects. Upgrade your connectivity solutions today.