M83723/82W18148 L/C

Heilind Number:EDA346-048-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row with 48 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability even in demanding environments. The copper alloy contact material and .125-inch pitch provide reliable conductivity, while the straight mount orientation offers easy installation. With an amperage of 3A and an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these essential components.