346-048-522-201

Heilind Number:EDA346-048-522-201
Manufacturer:EDAC
Manufacturer Number:346-048-522-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-201

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant Green color, they offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With two rows and 48 positions, these connectors provide ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating seamlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.