346-048-522-202

Heilind Number:EDA346-048-522-202
Manufacturer:EDAC
Manufacturer Number:346-048-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-202

Detailed Description

Enhance your circuit connectivity with these versatile Card Edge Connectors. Designed for precision and durability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a .125-inch pitch, they ensure seamless power transmission at an amperage of 3 A. The straight mount orientation and 48 positions make them ideal for various board-to-board PCB connections. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are a reliable choice for all your electronic projects. Explore the full range of features and specifications in our Products section.