M83723/82W1814N L/C

Heilind Number:EDA346-048-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-522-203

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide efficient signal transfer across 48 positions. Suitable for straight mounting orientation on PCBs, they operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your device assembly process with these high-quality connectors, a must-have in any electronics toolkit.